FIAP 2988 Ice Active SET Float: Keeps pond ice-free complete with accessories.

Image Representative of Range

FIAP 2988 Ice Active SET Float: Keeps pond ice-free complete with accessories.

MPN
2988
Brand
FIAP
EAN-13
4260063160608
Order Code
11-8587
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 01/11/2026

The FIAP 2988 Ice Active SET is a pod oxygenator and pond aerator compressor designed for efficient aerial generation. Manufactured by FIAP, it is highlighted for features such as reliable floating operation and EISFREIHALTER technology to prevent ice formation. This product is typically applied to maintain oxygen levels in ponds, especially during colder months.
Type Float
Air tube length 20m
Cable Length 10m
Colour White, Blue
Diameter 360mm
Dimensions (Ø x H) 360 mm x 200 mm
Height 200mm
IP Rating IP44
Misc Attribute ICE Active Set
Operating Voltage 230V
Power Consumption 3W
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot