FIAP 2950 Air Active Set 1000 Pond Pump, Quiet, 3.6 l/h, Complete Kit

MPN
2950
Brand
FIAP
EAN-13
4260063161766
Order Code
09-1473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

FIAP's Air Active Set 1000 is a pond aerator with a capacity of 3.6 litres per hour. This pond air pump effectively oxygenates water, enhancing the health of aquatic environments. It's ideal for maintaining fish ponds and other water features.
Type Pond air pump
Dimensions (L x W x H) 125 x 65 x 60 mm
Height 60mm
Length 125mm
Max. air volume 3.6 l/h
Misc Attribute Air Active Set 1000
Operating Voltage 230V
Power Consumption 3W
Weight 0.6kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot