FIAP 2783-1 UVC-Light bulbs 36W Spare Bulb Effective Against Microorganisms

Image Representative of Range

FIAP 2783-1 UVC-Light bulbs 36W Spare Bulb Effective Against Microorganisms

MPN
2783-1
Brand
FIAP
EAN-13
4260063164576
Order Code
11-8584
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FIAP UVC-Leuchtmittel 36 W is a UVC spare bulb designed for effective water purification and disinfection. Manufactured by FIAP, this 36-watt lamp is ideal for aquariums and small pond filtration systems. It ensures the removal of harmful microorganisms, providing clear and healthy water environments.
Type UVC spare bulb
Max. power consumption 36W
Misc Attribute UVC spare bulb 36 W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot