FIAP 2715 Aqua Active Mini Set Fountain Pump 1000 L/h with 3 Attachments

MPN
2715
Brand
FIAP
EAN-13
4260063160707
Order Code
09-1467
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FIAP Aqua Active Mini Set 1000 is a pond pump capable of circulating 1000 litres per hour. This fountain pump is designed for garden water features. It offers efficient operation suitable for small ponds and decorative water displays.
Type Fountain pump
Cable Length 10.00m
Dimensions (L x W x H) 265 x 195 x 120 mm
Height 120mm
IP Rating IPX8
Length 265mm
Max. delivery head 1.7m
Max. feed rate 1000 l/h
Operating Voltage 230V
Power Consumption 16W
Pressure connection 12mm
Weight 1.95kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot