FIAP 2714 Aqua Active Mini Set Fountain Pump, 650 l/h, 3 Attachments

MPN
2714
Brand
FIAP
EAN-13
4260063160691
Order Code
09-1466
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 16/07/2026

Manufactured by FIAP, the Aqua Active Mini Set 650 is a high-performance fountain pump with a flow rate of 650 litres per hour. It is designed for use in water features, providing reliable water circulation and aeration. Ideal for garden ponds, this compact pond pump enhances both aesthetics and aquatic health.
Type Fountain pump
Dimensions (L x W x H) 265 x 195 x 120 mm
Height 120mm
IP Rating IPX8
Length 265mm
Max. delivery head 1.1m
Max. feed rate 650 l/h
Operating Voltage 230V
Power Consumption 8W
Weight 1.25kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot