FIAP 2699 AQUA ACTIVE ECO Pond Pump, Adjustable Skimmer, Energy-Saving

MPN
2699
Brand
FIAP
EAN-13
4260063162138
Order Code
09-1461
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.05
10+ £93.17
50+ £92.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FIAP AQUA ACTIVE ECO 4.500 is a versatile filter pump designed for garden ponds. It features a stream pump with an integrated skimmer connector, ensuring efficient water circulation and filtration. Ideal for maintaining healthy aquatic environments, this pump is perfect for both residential and commercial pond applications.
Type Filter pump
Cable Length 10.00m
Dimensions (L x W x H) 430 x 260 x 180 mm
Fountain pump features incl. skimmer connector
Height 180mm
Length 430mm
Max. delivery head 2.6m
Max. feed rate 4500 l/h
Operating Voltage 230V
Power Consumption 35W
Weight 4.1kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot