FESTO QSM-1/8-6-I Straight piece 6mm Pipe R1/8 thread 1pc

MPN
153318
Brand
Festo
EAN-13
4052568033811
Order Code
03-2184
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Festo QSM-1/8-6-I is a pneumatic connector designed for precise applications. It features a pipe diameter of 6 mm and a thread size of R1/8, ensuring reliable connections in pneumatic systems. Commonly used in automation and industrial settings, it facilitates efficient airflow and system integration.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot