FESTO NPQP-Y-Q6-E-FD-P10 Y-piece 6mm Pipe Diameter 1pc

MPN
133120
Brand
FESTO
EAN-13
4052568030001
Order Code
03-1652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the NPQP-Y-Q6-E-FD-P10, a pneumatic connector Y-piece with a 6 mm pipe diameter. It features durable construction suitable for creating split air flows in pneumatic systems. This connector is typically used in industrial automation for efficient air distribution.
Type Y-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot