FESTO NPQP-D-R14-Q6-FD-P10 Screw Fastener robust design durable

MPN
133044
Brand
FESTO
EAN-13
4052568029272
Order Code
03-1633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.82
10+ £7.19
100+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo screw fastener 133044 is a pneumatic connector designed for secure and reliable connections in pneumatic systems. Manufactured by Festo, it features a robust construction suitable for industrial applications. Typical uses include connecting components in automation and control systems.
Type Screw fastener
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot