FESTO NPFC-D-2R18-M Twin tail Thread size: R1/8 1pc

MPN
8030278
Brand
FESTO
EAN-13
4052568063801
Order Code
03-3111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.668
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The FESTO pneumatic connector 8030278 NPFC-D-2R18-M features a twin tail design with a thread size of R1/8. It is commonly used for connecting pneumatic systems, ensuring efficient air flow and system functionality. Typical applications include automation systems and industrial machinery setups.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot