FESTO DSNU-25-300-PPV-A round cylinder aluminium 300 mm stroke

MPN
19253
Brand
FESTO
EAN-13
4052568003500
Order Code
03-2588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £74.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo 19253 DSNU-25-300-PPV-A round cylinder is crafted from aluminium wrought alloy, providing durability and lightweight performance. With a stroke length of 300 mm, it is ideal for pneumatic applications requiring precise linear motion. Typically used in automation and machinery, this component ensures efficient and reliable operation.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 300mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot