FESTO DSNU-16-40-PPV-A cylinder Aluminium 40mm stroke 1pc

MPN
19229
Brand
FESTO
EAN-13
4052568067090
Order Code
03-2568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £54.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the DSNU-16-40-PPV-A round cylinder with an aluminium wrought alloy enclosure and a stroke length of 40 mm. This pneumatic cylinder is ideal for precise linear motion applications in automation and industrial systems. It provides durable and efficient performance for tasks needing reliable pneumatic actuation.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 40mm
Weight 89.9g

Reviews

Be the first to submit a review

Trustpilot