FESTO DSNU-16-125-PPV-A Round cylinder aluminium 125 mm stroke

MPN
19233
Brand
FESTO
EAN-13
4052568003326
Order Code
03-2571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £56.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the DSNU-16-125-PPV-A round pneumatic cylinder with an aluminium wrought alloy enclosure and a 125 mm stroke length. This robust component is ideal for use in industrial automation and machinery requiring precise linear motion control. Typical applications include assembly lines and material handling systems.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 125mm
Weight 89.9g

Reviews

Be the first to submit a review

Trustpilot