FESTO 9264 Swivel head M20x1.5 standard 1pc suitable for SGS use

MPN
9264
Brand
FESTO
EAN-13
4052568008871
Order Code
03-3249
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    Size M6: Size M8: Size: M 10 x 1.25 mm Size: M 16 x 1.5 mm Size: M 20 x 1.5 mm
View Full Product Range (5)

Discontinued


Festo's Swivel Head SGS-M20X1,5 is designed for flexible angular movement and secure attachment in dynamic systems. With its robust construction, it is ideal for use in various mechanical and pneumatic applications. This component enhances operational efficiency by allowing precise swivel adjustments.
Type Swivel head
Misc Attribute Size: M 20 x 1.5 mm
Packaging Type Carton

Trustpilot