FESTO 9263 Swivel head M16x15 key distinguishing attributes

MPN
9263
Brand
FESTO
EAN-13
4052568001803
Order Code
03-3248
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    Size M6: Size M8: Size: M 10 x 1.25 mm Size: M 16 x 1.5 mm Size: M 20 x 1.5 mm
View Full Product Range (5)

Discontinued


Festo's swivel head 9263 SGS-M16X1,5 is engineered for precise angular adjustments in mechanical assemblies. This durable component is ideal for use in pneumatic systems, enabling flexible connections and efficient movement control. Its robust construction and standard M16x1.5 threads make it suitable for industrial and automation applications.
Type Swivel head
Misc Attribute Size: M 16 x 1.5 mm

Trustpilot