FESTO 8995 Manual control valve 0.95-10 bar 1/4 inch 1pc

Order Code:

03-3243

Brand: FESTO MPN: 8995 EAN-13: 4052568111359
Qty Was Unit Price (Ex VAT)
1+ £329.05 £326.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The FESTO manual control valve H-5-1/4-B, model 8995, is designed for pressure ranges from -0.95 up to 10 bar. This durable valve is ideal for manually regulating air flow in pneumatic systems or industrial applications. Its compact design and precise control make it perfect for use in settings where space is limited but reliability is essential.
Type Manual control valve
Max. operating pressure 10bar
Max. operating temperature +60°C
Min. operating temperature -10°C
Misc Attribute Manual lever valve H -5-1/4-B valve function = 5/2 bi-stable, normal rated flow = 550 l / min, Operating pressure = -0,95 - 10 bar, constructive design = plate seat, nominal width = 7mm
Operating pressure (min.) -0.95bar
Operating Temperature -10 up to +60°C
Pressure Range -0.95 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot