FESTO 8086005 VRPA-CM-Q8-E pressure regulator PBT 125 l/min flow

Image Representative of Range

FESTO 8086005 VRPA-CM-Q8-E pressure regulator PBT 125 l/min flow

MPN
8086005
Brand
FESTO
EAN-13
4052568458690
Order Code
03-3236
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.44
10+ £78.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO 8086005 Pressure Regulator is designed for precise control of pressure in pneumatic systems, constructed with durable PBT enclosure material. This component is widely used in applications requiring reliable pressure regulation, such as in industrial manufacturing processes. FESTO's engineering ensures efficiency and longevity in maintaining optimal pressure levels.
Type Pressure regulator
Enclosure material PBT
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Weight 36g

Reviews

Be the first to submit a review

Trustpilot