FESTO 8086004 VRPA-CM-Q6-E pressure regulator PBT enclosure QS-6

Image Representative of Range

FESTO 8086004 VRPA-CM-Q6-E pressure regulator PBT enclosure QS-6

MPN
8086004
Brand
FESTO
EAN-13
4052568458683
Order Code
03-3235
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

FESTO manufactures the 8086004 pressure regulator, constructed from durable PBT material. This regulator is ideal for precise control of air pressure in pneumatic systems, often used in industrial automation. The compact design and reliable performance make it suitable for use in various applications where consistent pressure management is required.
Type Pressure regulator
Enclosure material PBT
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Weight 23g

Reviews

Be the first to submit a review

Trustpilot