FESTO 8086003 VRPA-CM-Q4-E pressure regulator PBT QS-4 80 l/min

Image Representative of Range

FESTO 8086003 VRPA-CM-Q4-E pressure regulator PBT QS-4 80 l/min

MPN
8086003
Brand
FESTO
EAN-13
4052568458676
Order Code
03-3234
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO 8086003 is a pressure regulator with an enclosure material made of PBT, ensuring durability and resistance to environmental factors. This reliable component is ideal for controlling air pressure in pneumatic systems, often used in industrial automation. Suitable for maintaining consistent pressure levels, the regulator enhances system performance and efficiency.
Type Pressure regulator
Enclosure material PBT
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Weight 23g

Reviews

Be the first to submit a review

Trustpilot