FESTO 8069236 Reducer nipple brass nickel-plated G1/2 low corrosion

Image Representative of Range

FESTO 8069236 Reducer nipple brass nickel-plated G1/2" low corrosion

MPN
8069236
Brand
Festo
EAN-13
4052568297749
Order Code
03-3228
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The FESTO reducer 8069236 is a pneumatic connector designed to convert a G3/4" thread to a G1/2" internal thread. Manufactured by FESTO, this versatile component is essential for adapting different tubing sizes in pneumatic systems. It is typically used in industries requiring precise air flow adjustments and reliable connections.
Type Reducer
Internal thread G1/2"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot