FESTO 8069235 Reducer G3/4"G3/8" Thread 1pc NPFC-R Series

MPN
8069235
Brand
Festo
EAN-13
4052568297732
Order Code
03-3227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO Reducer 8069235 is a pneumatic connector designed to connect threads G3/4" to G3/8". Manufactured by FESTO, it facilitates the reduction of thread sizes in pneumatic systems. Typical applications include use in various industrial machinery requiring precise pneumatic connections.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot