FESTO 8069233 Reducer nipple G3/8 brass nickel-plated 50 bar

Image Representative of Range

FESTO 8069233 Reducer nipple G3/8" brass nickel-plated 50 bar

MPN
8069233
Brand
Festo
EAN-13
4052568297718
Order Code
03-3226
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.24
10+ £2.07
100+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The FESTO Reducer 8069233 is a pneumatic connector renowned for its internal thread of G3/8". Manufactured by FESTO, this reducer is designed to seamlessly integrate with existing pneumatic systems. It is typically employed in applications requiring the reduction of thread sizes to facilitate efficient air flow management.
Type Reducer
Internal thread G3/8"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot