FESTO 8069232 Reducer nipple brass thread G1/4 50 bar ISO 8573-1

Image Representative of Range

FESTO 8069232 Reducer nipple brass thread G1/4" 50 bar ISO 8573-1

MPN
8069232
Brand
Festo
EAN-13
4052568297701
Order Code
03-3225
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The FESTO reducer, model NPFC-R-G12-G14-MF-P50, features an internal thread of G1/4" and is designed as a pneumatic connector. It is ideal for applications requiring the reduction of thread size in pneumatic systems. Commonly used in industrial automation, it ensures reliable and efficient airflow control.
Type Reducer
Internal thread G1/4"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot