FESTO 8069230 Reducer nipple brass G1/8 thread ISO 8573-1 compliant

Image Representative of Range

FESTO 8069230 Reducer nipple brass G1/8" thread ISO 8573-1 compliant

MPN
8069230
Brand
FESTO
EAN-13
4052568297688
Order Code
03-3223
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

FESTO's 8069230 NPFC-R-G14-G18-MF-P100 is a pneumatic reducer with an internal thread of G1/8". It features high-quality construction for reliable performance in reducing fitting sizes within pneumatic systems. Typical applications include use in industrial automation and control systems where precise airflow regulation is needed.
Type Reducer
Internal thread G1/8"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot