FESTO 8069222 Sleeve G1/2" to G1/8" Thread Transition Adapter

MPN
8069222
Brand
Festo
EAN-13
4052568297602
Order Code
03-3218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £5.31
10+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO Sleeve 8069222 is a pneumatic connector designed for pipe installations with thread sizes G1/2" to G1/8". This durable component is suitable for secure and efficient air flow management in industrial and automotive systems. Typical applications include pneumatic systems where reliable and precise thread connections are essential.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot