FESTO 8069218 Extension M5 thread brass nickel-plated ISO 8573-1:2010

Image Representative of Range

FESTO 8069218 Extension M5 thread brass nickel-plated ISO 8573-1:2010

MPN
8069218
Brand
FESTO
EAN-13
4052568297565
Order Code
03-3216
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

FESTO manufactures the NPFC-E1-2M5-FM Extension, which features an internal M5 thread and serves as a pneumatic connector. This component is designed for precise and reliable fluid control in pneumatic systems. It is typically used in industrial automation applications where secure and efficient fluid connections are required.
Type Extension
Internal thread M5
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot