FESTO 8069214 NPFC-D Twin tail G3/8" external thread 1pc

MPN
8069214
Brand
FESTO
EAN-13
4052568297527
Order Code
03-3212
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO NPFC-D-2G38-M-P50 is a pneumatic connector featuring twin tails and an external G3/8" thread, designed for efficient air flow connections. Manufactured by FESTO, known for their reliable pneumatic solutions, this connector is ideal for applications in automated systems requiring secure and robust fittings. It is typically utilized in industrial environments for connecting components within pneumatic control systems.
Type Twin tail
External thread G3/8"
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot