FESTO 8069213 Twin Tail External Thread G1/4" Series NPFC-D-2G14-M-P100

MPN
8069213
Brand
FESTO
EAN-13
4052568297510
Order Code
03-3211
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The FESTO NPFC-D-2G14-M-P100 is a pneumatic connector designed with a G1/4" external thread, made for secure and efficient air control. Manufactured by FESTO, the Twin tail configuration allows for easy connection and reliable performance in various pneumatic systems. This component is typically used in automation and industrial applications where precise pneumatic connections are required.
Type Twin tail
External thread G1/4"
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot