FESTO 8069212 NPFC-D Twin tail External thread G1/8" 1pc

MPN
8069212
Brand
FESTO
EAN-13
4052568297503
Order Code
03-3210
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.545
100+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Festo NPFC-D-2G18-M-P100 8069212 pneumatic connector features a twin tail design with an external G1/8" thread. It is typically used in applications requiring reliable air flow connections in pneumatic systems. Festo is renowned for producing high-quality components to enhance efficiency and performance in industrial automation.
Type Twin tail
External thread G1/8"
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot