FESTO 8069211 Twin tail NPFC-D series M5 external thread

MPN
8069211
Brand
FESTO
EAN-13
4052568297497
Order Code
03-3209
Country of Origin
Italy
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Festo's NPFC-D-M5-G18-M pneumatic connector features an M5 external thread and is designed for versatile and reliable air connections. With its twin tail design, it ensures secure connections in pneumatic systems. This connector is commonly used in industrial automation environments for efficient airflow management.
Type Twin tail
External thread M5
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot