FESTO 8068749 VFOE choke check valve 0.2-10 bar G1/8 thread 1pc

Image Representative of Range

FESTO 8068749 VFOE choke check valve 0.2-10 bar G1/8" thread 1pc

MPN
8068749
Brand
Festo
EAN-13
2050007678939
Order Code
03-3208
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Festo manufactures the 8068749 choke check valve, which accommodates pressures from 0.2 to 10 bar. The valve features an external thread size of G1/8" and is designed for precise flow control in pneumatic systems. It is typically used in industrial automation applications to regulate air flow and ensure the proper operation of equipment.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-8Pneumatic connection 2: g1/8
External thread G1/8"
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Trustpilot