FESTO 8068748 VFOE choke check valve G1/8 0.2-10 bar compact size

Image Representative of Range

FESTO 8068748 VFOE choke check valve G1/8" 0.2-10 bar compact size

MPN
8068748
Brand
Festo
EAN-13
2050007678922
Order Code
03-3207
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The FESTO 8068748 choke check valve features a G1/8" external thread and is designed to operate under pressures ranging from 0.2 to 10 bar. This valve is ideal for precise control of airflow direction and speed in pneumatic systems. It is commonly used in industrial automation and machinery applications.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: g1/8
External thread G1/8"
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Trustpilot