FESTO 8068745 VFOE choke check valve 0.2-10 bar M7 thread polymer

Image Representative of Range

FESTO 8068745 VFOE choke check valve 0.2-10 bar M7 thread polymer

MPN
8068745
Brand
Festo
EAN-13
2050007678960
Order Code
03-3206
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The FESTO choke check valve 8068745 is designed to regulate airflow, supporting pressures from 0.2 up to 10 bar. Key features include an external thread of M7, making it adaptable for various pneumatic systems. It is typically used in applications requiring precise control of air pressure and flow.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-4Pneumatic connection 2: M7
External thread M7
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Trustpilot