FESTO 8068743 VFOE choke check valve M5 0.2-10 bar quick install

Image Representative of Range

FESTO 8068743 VFOE choke check valve M5 0.2-10 bar quick install

MPN
8068743
Brand
Festo
EAN-13
2050007678946
Order Code
03-3204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.82
10+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 8068743 Choke check valve is designed for applications ranging from 0.2 to 10 bar pressure levels. Featuring an external M5 thread, it is suitable for managing airflow in pneumatic systems. Commonly used in industrial automation, it ensures precise control of air movements.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-4Pneumatic connection 2: M5
External thread M5
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot