FESTO 8068738 VFOE Choke check valve 0.2-10 bar R1/4 thread lightweight

Image Representative of Range

FESTO 8068738 VFOE Choke check valve 0.2-10 bar R1/4 thread lightweight

MPN
8068738
Brand
Festo
EAN-13
2050007680031
Order Code
03-3203
Country of Origin
India
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £8.02 £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The FESTO 8068738 Choke check valve features an external thread R1/4 and operates effectively between 0.2 and 10 bar. This valve controls air flow with precision in pneumatic systems. It is suitable for applications requiring reliable flow control and backflow prevention.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: R1/4
External thread R1/4
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot