FESTO 8068737 VFOE choke check valve R1/4 0.2-10 bar push-to-lock

Image Representative of Range

FESTO 8068737 VFOE choke check valve R1/4 0.2-10 bar push-to-lock

MPN
8068737
Brand
Festo
EAN-13
2050007680024
Order Code
03-3202
Country of Origin
India
View Full Product Range (20)

Discontinued


Festo manufactures the 8068737 Choke check valve, featuring an external thread R1/4 and operating pressure between 0.2 and 10 bar. This part is typically used to regulate fluid flow in pneumatic systems. Its robust design ensures efficient performance in controlling directional air flow.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: R14
External thread R1/4
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Trustpilot