FESTO 8068735 VFOE choke check valve 0.2-10 bar R1/8 light polymer

Image Representative of Range

FESTO 8068735 VFOE choke check valve 0.2-10 bar R1/8 light polymer

MPN
8068735
Brand
Festo
EAN-13
2050007678892
Order Code
03-3201
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Festo 8068735 choke check valve is designed to allow controlled air flow with a pressure range from 0.2 up to 10 bar. It features an external thread R1/8, suitable for precise flow regulation in pneumatic systems. Common applications include automation and machinery where consistent air pressure is critical.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: R1/8
External thread R1/8
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Trustpilot