FESTO 8068729 VFOE choke check valve G1/4 0.2-10 bar lightweight usage

Image Representative of Range

FESTO 8068729 VFOE choke check valve G1/4" 0.2-10 bar lightweight usage

MPN
8068729
Brand
Festo
EAN-13
2050007678816
Order Code
03-3199
Country of Origin
India
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 8068729 Choke check valve features an external G1/4" thread and operates from 0.2 up to 10 bar. Manufactured by FESTO, this reliable valve is designed to regulate and control flow direction, preventing backflow in hydraulic systems. It's typically used in pneumatic applications where precise airflow management is essential.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-8Pneumatic connection 2: g1/4
External thread G1/4"
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot