FESTO 8068728 VFOE choke check valve G1/4 0.2-10 bar lightweight versatile

Image Representative of Range

FESTO 8068728 VFOE choke check valve G1/4" 0.2-10 bar lightweight versatile

MPN
8068728
Brand
Festo
EAN-13
2050007678809
Order Code
03-3198
Country of Origin
India
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Festo manufactures the 8068728 choke check valve, a component with an external G1/4" thread, designed to operate between 0.2 and 10 bar. This versatile valve is often used in pneumatic systems to control airflow and ensure unidirectional flow. Typical applications include machinery automation and process control in various industries.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: g1/4
External thread G1/4"
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot