FESTO 8068726 VFOE choke check valve G1/8 0.2-10 bar lightweight easy install

Image Representative of Range

FESTO 8068726 VFOE choke check valve G1/8" 0.2-10 bar lightweight easy install

MPN
8068726
Brand
Festo
EAN-13
2050007678847
Order Code
03-3197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO Choke check valve 8068726 is designed for controlling air flow with an external thread of G1/8" and operates efficiently within a pressure range of 0.2 to 10 bar. It is ideal for applications requiring precise control of pneumatic systems, providing reliable and adjustable flow restriction. This valve is particularly suitable for use in automation systems and industrial settings where managing the flow and pressure of air is crucial.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: g1/8
External thread G1/8"
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot