FESTO 8068723 VFOE choke check valve M5 thread 0.2-10 bar lightweight

Image Representative of Range

FESTO 8068723 VFOE choke check valve M5 thread 0.2-10 bar lightweight

MPN
8068723
Brand
Festo
EAN-13
2050007678861
Order Code
03-3195
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The FESTO 8068723 Choke check valve is designed for precise flow control with an external M5 thread, suitable for pressures ranging from 0.2 to 10 bar. This durable component is commonly used in pneumatic systems for regulating airflow. Ideal for applications requiring reliable flow management in automated machinery and equipment.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-4Pneumatic connection 2: M5
External thread M5
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Trustpilot