FESTO 8059263 Connector Internal Thread G3/8" 1pc

MPN
8059263
Brand
FESTO
EAN-13
4052568290092
Order Code
03-3183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £3.93 £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The FESTO NPHS-S6-M-G38F Connector 8059263 is a pneumatic connector featuring an internal thread of G3/8". It is typically used in pneumatic systems to ensure reliable connections. This connector is suitable for various industrial applications requiring secure and efficient air flow management.
Type Connector
Internal thread G3/8"
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug NPHS-S6-M-G 38F nominal width = 7.85 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot