FESTO 8048701-1 Air hose Thermoplastic Translucent Blue 7mm 10 bar

Image Representative of Range

FESTO 8048701-1 Air hose Thermoplastic Translucent Blue 7mm 10 bar

MPN
8048701-1
Brand
FESTO
EAN-13
2050006062333
Order Code
03-3168
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The FESTO Air hose model 8048701-1 is a translucent blue pneumatic hose made of thermoplastic elastomer with an inside diameter of 7 mm. It is designed to handle pressures up to 10 bar and is sold per metre, making it ideal for custom length applications. This durable hose is typically used for conveying compressed air in industrial and automation settings.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Translucent, Blue
Inside Diameter 7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot