FESTO 8048691 Air hose Thermoplastic elastomer Blue 50 m 10 bar

MPN
8048691
Brand
FESTO
EAN-13
4052568288419
Order Code
03-3166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £79.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

FESTO air hose 8048691 PUN-H-8X1,25-TBL is a translucent blue, thermoplastic elastomer tube with an inside diameter of 5.7 mm, capable of withstanding up to 10 bar pressure over its 50 m length. It is designed for pneumatic applications where flexibility and durability are required. This air hose is ideal for use in automation systems and general compressed air conveyance.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Translucent, Blue
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot