FESTO 8048671-50 Air hose Thermoplastic 50m 10 bar 2.6mm ID Blue

MPN
8048671-50
Brand
FESTO
EAN-13
4052568288211
Order Code
03-3159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo air hose, model 8048671-50, is a translucent blue pneumatic hose with an inside diameter of 2.6 mm and a length of 50 meters. This thermoplastic elastomer hose is designed to withstand pressures up to 10 bar, making it suitable for high-pressure air applications. It is typically used in pneumatic systems for transferring air efficiently and safely.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Translucent, Blue
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot