FESTO 8048671-1 Air hose thermoplastic elastomer 2.6 mm translucent blue

Image Representative of Range

FESTO 8048671-1 Air hose thermoplastic elastomer 2.6 mm translucent blue

MPN
8048671-1
Brand
FESTO
EAN-13
2050006062241
Order Code
03-3158
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

This translucent blue air hose is made by Festo, with an inside diameter of 2.6 mm and a pressure capacity of 10 bar. It's a thermoplastic elastomer pneumatic hose, sold per metre, typically used in air supply systems. Part number 8048671-1 is useful for various industrial pneumatic applications.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Translucent, Blue
Inside Diameter 2.6mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot