FESTO 8047869 NST-8-M6-50 T-nut low corrosion RoHS 8.5g steel

Image Representative of Range

FESTO 8047869 NST-8-M6-50 T-nut low corrosion RoHS 8.5g steel

MPN
8047869
Brand
Festo
EAN-13
4052568287764
Order Code
03-3157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the NST-8-M6-50 T-nut, designed for secure installation with pneumatic cylinders. This T-nut features robust construction and precise threading, ensuring reliable performance in various industrial settings. It is typically used to fasten components to profiles or structures in automation and assembly applications.
Type T-nut
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Weight 8.5g

Reviews

Be the first to submit a review

Trustpilot