FESTO 8030317 Reducer Thread Size G3/8" to G1/4" 1pc

MPN
8030317
Brand
Festo
EAN-13
4052568064198
Order Code
03-3140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Festo's NPFC-R-G38-G14-FM 8030317 reducer is a pneumatic connector designed for applications requiring transition between different thread sizes, specifically from G3/8" to G1/4". The durable construction ensures reliability in pneumatic systems, making it suitable for industrial automation and fluid control applications. Its compact size and high-quality materials facilitate efficient and hassle-free installation.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot