FESTO 8030315 Reducer G1/4" to G1/8" Thread 1pc NPFC-R Series

MPN
8030315
Brand
Festo
EAN-13
4052568064174
Order Code
03-3139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Festo's NPFC-R-G14-G18-FM 8030315 is a pneumatic connector reducer designed with thread sizes G1/4" to G1/8". The reducer is ideal for applications requiring reliable pressure adjustments in compact mechanical systems. Commonly used in industrial and automation setups, it ensures efficient flow management between varied component sizes.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot