FESTO 8030314 Reducer nipple M5 thread brass -0.95-50 bar pressure

Image Representative of Range

FESTO 8030314 Reducer nipple M5 thread brass -0.95-50 bar pressure

MPN
8030314
Brand
Festo
EAN-13
4052568064167
Order Code
03-3138
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Festo manufactures the Reducer 8030314 NPFC-R-G18-M5-FM, featuring an internal thread M5. This pneumatic connector is commonly used to adapt connections in air pressure systems. It is suitable for applications requiring the reduction of fitting sizes or integration into complex pneumatic circuits.
Type Reducer
Internal thread M5
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot